What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier AVS227M35F24T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 35V 220muF ±20% 0.315Dia 8.00mm
$ 0.472
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVS227M35F24T-F.

IHS

Datasheet6 pages4 years ago

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.472
$ 0.444
Stock
2,693
86,515
Authorized Distributors
2
4
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
3933
3933
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.1 Ω
1.2 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
200 mA
140 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-1VA221UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 220muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVS227M25F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1EA221UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEETG1E221UP
Cap Aluminum 220uF 25V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000 hr 125C T/R
Cornell DubilierAVE227M25F24T-F
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 1.06 Ohm 252mA 2000h 85C T/R
United Chemi-ConEMHB250ADA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R

Descriptions

Descriptions of Cornell Dubilier AVS227M35F24T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 35V 220muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 1.1 Ohm 200mA 2000h 85C T/R
Aluminum Electrolytic Capacitors - SMD 220uF 35V 20% AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3933
Aluminum Electrolytic Capacitor 220Uf 35V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):35V; Esr:1.1Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Diameter:8Mmrohs Compliant: Yes |Cornell Dubilier AVS227M35F24T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor