Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-1VA100NP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 10muF ±20% 0.248Dia 6.30mm
$ 0.173
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1VA100NP.

Newark

Datasheet5 pages10 years ago
Datasheet7 pages7 years ago

Farnell

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-9.88%

CAD Models

Download Panasonic EEE-1VA100NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.239
Stock
294,752
64,505
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
30 mA
29 mA
Height - Seated (Max)
5.4102 mm
6.2992 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierAVS106M35C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEE1EA100SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEE1EA100WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEE-1EA100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWX1E100MCL1GB
Capacitor Aluminum 10uF 25V 20% (5 X 5.4mm) SMD 27mA 2000h 85C T/R
Cornell DubilierAVS106M35B12T-F
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2217

Descriptions

Descriptions of Panasonic EEE-1VA100NP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 10muF ±20% 0.248Dia 6.30mm
Panasonic EEE1VA100NP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 35V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626
EEE-S Series 35 V 10 uF Ø 10 x 6.3 mm 85 °C SMT V-Chip Aluminum Electrolytic
CAP, 10µF, 35V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 10µF; Voltage Rating: 35V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Temperatu

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1VA100NP.
  • EEE1VA100NP