Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-1HA221UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 220muF ±20% 0.394Dia 10.00mm
$ 0.297
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HA221UAP.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+9.86%

CAD Models

Download Panasonic EEE-1HA221UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.268
$ 0.268
Stock
52,361
298,417
298,417
Authorized Distributors
6
6
6
Capacitance
200 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
300 mA
300 mA
300 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HA1V221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 220muF 卤20% 0.394Dia 10.00mm
PanasonicEEE-HA1V221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HA1H221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ1H221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ1V221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVY1V221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 35V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-1HA221UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 220muF ±20% 0.394Dia 10.00mm
Panasonic EEE1HA221UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
220uF 50V 300mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 50V, 200µF, -40¡C to +85¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
EEE-S Series 50V 220uF Ø8 x 10.2 mm 85°C High-Temp V-Chip Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1HA221UAP