Panasonic EEE-0JA101WAR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 100muF ±20% 0.197Dia 5.00mm
$ 0.087
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-0JA101WAR.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
-0.22%

CAD Models

Download Panasonic EEE-0JA101WAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.083
$ 0.083
Stock
56,683
179,545
179,545
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
47 mA
47 mA
47 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-05-08
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEHA0J101WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HAJ101WAR
Panasonic EEEHAJ101WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFC0J101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 6.3V 100muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 6.3 V DC, WG SERIES 1000H 6.3(DIA.)X5.4MM

Descriptions

Descriptions of Panasonic EEE-0JA101WAR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 100muF ±20% 0.197Dia 5.00mm
Panasonic EEE0JA101WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 6.3V 20% (5 X 5.4mm) SMD 47mA 1000 hr 85°C T/R
Avnet Japan
EEE series 6.3V 100uF 5x5.4mm SMD High Reflow Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 6.3V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121
Al Electrolytic Cap 100μF 6.3V ±20% 1000h@85°C 47mA@120Hz 79.9mA@10kHz SMD 5x5.4mm 5.3mm×5.3mm×5.4mm
CAP, 100µF, 6.3V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 6.3V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 1000 hours @ 85°C; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-0JA101WAR.
  • EEE0JA101WAR