Panasonic EEE0JA101WR

Aluminum Electrolytic Capacitor, 100UF, 6.3V, 20%, SMD, Full Reel
$ 0.084
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE0JA101WR.

Newark

Datasheet5 pages10 years ago
Datasheet0 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
-73.07%

CAD Models

Download Panasonic EEE0JA101WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEEHA0J101WR
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 6.3V, SMD, FULL REEL
PanasonicEEE-HAJ101WAR
Panasonic EEEHAJ101WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 6.3 V DC, WT SERIES 1000H 6.3(DIA.)X5.4MM
PanasonicEEEFC0J101P
Capacitor Aluminum 100uF 6.3VDC 20% 6.3 X 5.4mm SMD 140mA 1000 hr Embossed T/R
United Chemi-ConEMVK6R3ADA101MF55G
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.2mm) SMD 56mA 1000h 105C T/R
KYOCERA AVXUWR0J101MCL1GB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121

Descriptions

Descriptions of Panasonic EEE0JA101WR provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 6.3V, 20%, SMD, FULL REEL
Panasonic EEE0JA101WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 100uF 6.3VDC 20% 5 X 5.4mm SMD 47mA 1000 hr T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 6.3 VDC, SMT,5X5.5,CT
Aluminum Electrolytic Capacitors, 6.3V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121
EEE-S Series 6.3 V 100 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Cap Aluminum Lytic 100uF 6.3V 20%( 5 X 5.4mm) SMD 47mA 1000h 85C Automotive T/R
CAP ALUM 100UF 20% 6.3V SMD / 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Aluminum Electrolytic Capacitor, 100Uf, 6.3V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-0JA101WR.
Capacitance uF = 100 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 47 / Leakage Current uA = 6.3 / Series = S / Diameter mm = 5 / Height mm = 5.4 / Base Width mm = 5.3 / Base Length mm = 5.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-0JA101WR
  • EEE-0JA101WR.