Panasonic EEE-HAJ101WAR

Panasonic EEEHAJ101WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAJ101WAR.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

_legacy Avnet

TME

Panasonic SCT

Inventory History

3 month trend:
-4.26%

CAD Models

Download Panasonic EEE-HAJ101WAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.09
Stock
255,577
1,976,285
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
47 mA
47 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE0JA101WR
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 6.3V, 20%, SMD, FULL REEL
PanasonicEEEHA0J101WR
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 6.3V, SMD, FULL REEL
PanasonicEEE-0JA101WAR
Panasonic EEE0JA101WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 6.3 V DC, WT SERIES 1000H 6.3(DIA.)X5.4MM
Cornell DubilierAVS107M06C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 6.3V 100muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.4mm) SMD 60mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-HAJ101WAR provided by its distributors.

Panasonic EEEHAJ101WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Al Electrolytic Cap, 100μF, 6.3V, ±20%, 1000h@105°C, 47mA@120Hz, 79.9mA@10kHz, SMD, 5.3mm × 5.3mm × 5.4mm
100uF 6.3V 47mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 6.3V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HAJ101WAR.
  • EEEHAJ101WAR
  • EEEHAJ101WAR.