Panasonic EECS0HD334VN

Gold Cap., Sg Series, Coin Type / Gold Capacitor, 5.5VDC, 0.33F, 10.5MM, Coin, As Low As -40C, Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECS0HD334VN.

IHS

Datasheet6 pages10 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2014-10-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-12-31
LTD Date2020-03-31

Descriptions

Descriptions of Panasonic EECS0HD334VN provided by its distributors.

GOLD CAP., SG SERIES, COIN TYPE / GOLD CAPACITOR,5.5VDC,0.33F,10.5MM,COIN,AS LOW AS -40C,BULK
Cap Supercap 0.33F 5.5V -20% to 80% (10.5 X 5.5mm) Radial Stacked Coin 5mm 1000h 70C Bulk
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 330000uF, Through Hole Mount
Gold Capacitor,5.5Vdc,0.33F,10.5Mm, coin, as Low As Rohs Compliant: Yes |Panasonic EEC-S0HD334VN
CAP, 0.33F, 5.5V, DOUBLE LAYER, RADIAL
GOLD CAP 5.5VDC 0.33F 10.5MM COIN MINUS40C
CAP, 0.33F, 5.5V, DOUBLE LAYER, RADIAL; Capacitance: 0.33F; Voltage Rating: 5.5VDC; Capacitor Terminals: Radial Leaded; Product Range: SD Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 5mm; Lifetime @ Temperature: 1000 hours @ 70°C; Operating Temperature Min: -40°C; Operating Temperature Max: 70°C; ESR: -; Capacitor Case Style: Coin; Diameter: 10.5mm; Height: 5.5mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-S0HD334VN