Panasonic EECS0HD334HN

Cap 0.33F 5.5V -20% to 80% 1000 hr (11.5 X 10.5 X 6.5mm) Radial Stacked Coin 5mm 70°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECS0HD334HN.

Electro Sonic

Datasheet6 pages10 years ago

Newark

Jameco

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic EECS0HD334HN provided by its distributors.

Cap 0.33F 5.5V -20% to 80% 1000 hr (11.5 X 10.5 X 6.5mm) Radial Stacked Coin 5mm 70°C Bulk
Avnet Japan
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 330000uF, Through Hole Mount
GOLD CAP., SG SERIES, COIN TYPE / GOLD CAPACITOR, 5.5VDC, 0.33F, 10.5MM,COIN,AS LOW AS -40C,BULK
Supercapacitor 330mF (EDLC) 5.5V Axial Can Horizontal 75 Ohm
CAP, 0.33F, 5.5V, DOUBLE LAYER, RADIAL
CAP, 0.33F, 5.5V, DOUBLE LAYER, RADIAL; Capacitance: 0.33F; Voltage Rating: 5.5VDC; Capacitor Terminals: Radial Leaded; Product Range: SD Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 10mm; Lifetime @ Temperature: 1000 hours @ 70°C; Operating Temperature Min: -40°C; Operating Temperature Max: 70°C; ESR: -; Capacitor Case Style: Coin; Diameter: 10.5mm; Height: 6.5mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-S0HD334HN