Panasonic EECS0HD224VN

Cap 0.22F 5.5V -20% to 80% 1000 hr (10.5 X 5 X 11.5mm) Radial Stacked Coin 5mm 70°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECS0HD224VN.

Master Electronics

Datasheet6 pages10 years ago

Newark

Farnell

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2014-10-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-08-01
LTD Date2019-03-31

Descriptions

Descriptions of Panasonic EECS0HD224VN provided by its distributors.

Cap 0.22F 5.5V -20% to 80% 1000 hr (10.5 X 5 X 11.5mm) Radial Stacked Coin 5mm 70°C Bulk
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount
SD Series 5.5 V 0.22 uF 10.5 x 5 mm LS=5 mm Vertical Double Layer Capacitor
GOLD CAP., SG SERIES, COIN TYPE / GOLD CAPACITOR, 5.5VDC, 0.22F, 10.5MM,COIN,AS LOW AS -40C,BULK
220mF 5.5V -20%~80% 1000h@ 70¡ãC 5.5V 75¦¸@ 1kHz , 10.5mm*5mm*11.5mm
CAP, 0.22F, 5.5V, DOUBLE LAYER, RADIAL
GOLD CAP 5.5VDC 0.22F 10.5MM COIN MINUS40C
CAP, 0.22F, 5.5V, DOUBLE LAYER, RADIAL; Capacitance: 0.22F; Voltage Rating: 5.5VDC; Capacitor Terminals: Radial Leaded; Product Range: SD Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 5mm; Lifetime @ Temperature: 1000 hours @ 70°C; Operating Temperature Min: -40°C; Operating Temperature Max: 70°C; ESR: -; Capacitor Case Style: Coin; Diameter: 10.5mm; Height: 5mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-S0HD224VN