Panasonic EECS0HD224HN

EEC SD Series 5.5 v 0.22 F 11.5x6mm LS=10mm Horizontal Radial Super Capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECS0HD224HN.

Electro Sonic

Datasheet6 pages10 years ago

Upverter

element14 APAC

Newark

Future Electronics

CAD Models

Download Panasonic EECS0HD224HN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2014-10-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-08-01
LTD Date2019-03-31

Descriptions

Descriptions of Panasonic EECS0HD224HN provided by its distributors.

EEC SD Series 5.5 v 0.22 F 11.5x6mm LS=10mm Horizontal Radial Super Capacitor
Cap Supercap 0.22F 5.5V -20% to 80% (10.5 X 6mm) Radial Stacked Coin 10mm 1000h 70C Bulk
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount
GOLD CAP., SD SERIES, COIN TYPE / GOLD CAPACITOR,5.5VDC,0.22F,10.5MM,AS LOW AS -40C
GOLD CAP 5.5VDC 0.22F 10.5MM COIN MINUS40C
CAP, 0.22F, 5.5V, DOUBLE LAYER, RADIAL; Capacitance: 0.22F; Voltage Rating: 5.5VDC; Capacitor Terminals: Radial Leaded; Product Range: SD Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 10mm; Lifetime @ Temperature: 1000 hours @ 70°C; Operating Temperature Min: -40°C; Operating Temperature Max: 70°C; ESR: -; Capacitor Case Style: Coin; Diameter: 10.5mm; Height: 5mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-S0HD224HN