Panasonic EECRG0V105V

Cap 1F 3.6V -20% to 80% 2000 hr (19 X 5.5 X 21mm) Radial Stacked Coin 5mm Tray
$ 4.151
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECRG0V105V.

IHS

Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2008-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-01
LTD Date2019-03-31

Related Parts

Cornell DubilierEDLRG105V3R6C
Cap Supercap 1F 3.6V -20% to 80% (19 X 5.5mm) Radial Stacked Coin 5mm 2000h 85C Tray
Cornell DubilierEDLRG105H3R6C
Cap Supercap 1F 3.6V -20% to 80% (19 X 5.5mm) Radial Stacked Coin 20mm 2000h 85C Tray
PanasonicEECS5R5V105
Cap 1F 5.5V -20% to 80% 1000 hr (19 X 5.5 X 20.5mm) Radial Stacked Coin 5mm 70°C Tray
PanasonicEECRF0H105N
Cap Supercap 1F 5.5V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 2000h 85C Bulk
PanasonicEECS5R5H105
Cap 1F 5.5V -20% to 80% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
NichiconJUMT1105MPD
Cap Supercap 1F 2.7V 20% (8 X 11.5mm) Radial 3.5mm 2 Ohm 1000h 70C Bulk Automotive

Descriptions

Descriptions of Panasonic EECRG0V105V provided by its distributors.

Cap 1F 3.6V -20% to 80% 2000 hr (19 X 5.5 X 21mm) Radial Stacked Coin 5mm Tray
EEC-RG Series 3.6 V 1 F Ø 19 x 5.5 mm LS=5 mm Vertical Double Layer Capacitor
Axial Can - Vertical ELECTRIC DOUBLE LAYER CAPACITOR RG 3.6V 1F -20% +80% 0.748Dia 19.00mm
Electric Double Layer Capacitor, 3.6V, 80% +Tol, 20% -Tol, 1000000Uf, Through Hole Mount, 7522 Rohs Compliant: Yes |Panasonic EEC-RG0V105V
CAP, 1F, 3.6V, DOUBLE LAYER, RADIAL; Capacitance: 1F; Voltage Rating: 3.6V; Capacitor Terminals: Radial Leaded; Product Range: RG Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 20mm; Lifetime @ Temperature: 2000 hours

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-RG0V105V