Panasonic EECF5R5U155N

Cap Supercap 1.5F 5.5V -20% to 80% (21.5 X 8mm) Radial Stacked Coin 5mm 1000h 70C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECF5R5U155N.

IHS

Datasheet6 pages10 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2014-10-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-12-31
LTD Date2020-03-31

Descriptions

Descriptions of Panasonic EECF5R5U155N provided by its distributors.

Cap Supercap 1.5F 5.5V -20% to 80% (21.5 X 8mm) Radial Stacked Coin 5mm 1000h 70C Bulk
GOLD CAP., NF SERIES, COIN TYPE / GOLD CAPACITOR,5.5VDC,1.5F,21.5MM,COIN,AS LOW AS -40C,BULK
EEC FN Series 5.5 V 1.5 F 21.5 x 8 mm LS=5 mm Coin Double Layer Capacitor
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1500000uF, Through Hole Mount
CAP, 1.5F, 5.5V, DOUBLE LAYER, RADIAL
GOLD CAP 5.5VDC 1.5F 21.5MM COIN MINUS40C
CAP, 1.5F, 5.5V, DOUBLE LAYER, RADIAL; Capacitance: 1.5F; Voltage Rating: 5.5VDC; Capacitor Terminals: Radial Leaded; Product Range: NF Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 5mm; Lifetime @ Temperature: 1000 hours @ 70°C; Operating Temperature Min: -40°C; Operating Temperature Max: 70°C; ESR: -; Capacitor Case Style: Coin; Diameter: 21.5mm; Height: 8mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-F5R5U155N