Panasonic EECF5R5U105N

Cap Supercap 1F 5.5V -20% to 80% (21.5 X 8mm) Radial Stacked Coin 5mm 1000h 70C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECF5R5U105N.

IHS

Datasheet6 pages10 years ago

Newark

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2014-10-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-12-31
LTD Date2020-03-31

Descriptions

Descriptions of Panasonic EECF5R5U105N provided by its distributors.

Cap Supercap 1F 5.5V -20% to 80% (21.5 X 8mm) Radial Stacked Coin 5mm 1000h 70C Bulk
GOLD CAP., NF SERIES, COIN TYPE / GOLD CAPACITOR,5.5VDC,1F,21.5MM,COIN,AS LOW AS -40C,BULK
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
EEC FN Series 5.5 V 1 F 21.5 x 8 mm Ls=5 mm Coin Double Layer Capacitor
Gold Capacitor,5.5Vdc,1F,21.5Mm,coin,as Low As -40 Rohs Compliant: Yes
GOLD CAP 5.5VDC 1F 21.5MM COIN MINUS40C
CAP, 1F, 5.5V, DOUBLE LAYER, RADIAL; Capacitance: 1F; Voltage Rating: 5.5VDC; Capacitor Terminals: Radial Leaded; Product Range: NF Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 5mm; Lifetime @ Temperature: 1000 hours @ 70°C; Operating Temperature Min: -40°C; Operating Temperature Max: 70°C; ESR: -; Capacitor Case Style: Coin; Diameter: 21.5mm; Height: 8mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-F5R5U105N