Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EECS0HD104H

Capacitor 0.1F 5.5VDC -20% to 80% 1000 hr 11.5 X 10.5 X 5.5mm Stacked Coin 10mm Bulk
$ 0.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECS0HD104H.

Electro Sonic

Datasheet1 page13 years ago

Future Electronics

Newark

Sierra IC

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cornell DubilierEDLSD104H5R5C
Capacitor;Aluminum Electronic (EDL) Stacked Coin;.10 F;5.5 Volt;Max Res. 75
PanasonicEECF5R5U104
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
PanasonicEECF5R5H104
Capacitor 0.1F 5.5V -20% to 80% 1000 hr (13.5 X 9.5mm) Radial Stacked Coin 5mm 85C Bulk
Cornell DubilierEDLRF104A5R5C
Cap Supercap 0.1F 5.5V -20% to 80% (13.5 X 9.5mm) Radial Cylindrical 5mm 2000h 85C Bulk
Cornell DubilierEDLF104A5R5C
EDL-F Series 0.1 F 5.5 V Ø13.5x9.5 mm Electric Double Layer Coin Super Capacitor
United Chemi-ConESMH6R3VSN104MA45T
Cap Aluminum Lytic 0.1F 6.3V 20% (35 X 45mm) Snap-In 10mm 0.01 Ohm 8310mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic EECS0HD104H provided by its distributors.

Capacitor 0.1F 5.5VDC -20% to 80% 1000 hr 11.5 X 10.5 X 5.5mm Stacked Coin 10mm Bulk
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
Axial Can - Horizontal ELECTRIC DOUBLE LAYER CAPACITOR SD 5.5V 100mF -20% +80% 0.413Dia 10.50mm
Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded
CAPACITOR, ELECTRIC DOUBLE LAYER CAP,5.5VDC,0.1F,10.5X5.5MM, BULK H-TERMINAL
CAPACITOR DOUBLE LAYER, 0.1F, 5.5V, +80, -20%, RADIAL
Gold Cap Capacitor 0,1F 5,5V P10 H
100mF 5.5V -20%~80% 1000h@ 70°C 5.5V 75Ω@ 1kHz horizontal mounting,Through hole mounting 10.5mm*10.5mm*5.5mm
CAP, 0.1F, 5.5V; Capacitance: 0.1F; Voltage Rating: 5.5V; Capacitor Terminals: Radial Leaded; Product Range: SD Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 10mm; Lifetime @ Temperature: 1000 hours @ 70°C; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-S0HD104H
  • EECS0HD104(H)
  • EECS0HD104H.