Panasonic EECEN0F204J2

Cap 0.2F 3.3V -20% to 80% 500 hr (6.95 X 6.8 X 1.85mm) Stacked Coin 60°C Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECEN0F204J2.

IHS

Datasheet1 page13 years ago

_legacy Avnet

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic EECEN0F204J2 provided by its distributors.

Cap 0.2F 3.3V -20% to 80% 500 hr (6.95 X 6.8 X 1.85mm) Stacked Coin 60°C Embossed T/R
Electric Double Layer Capacitor, 3.3V, 200000uF, Surface Mount, 2727
NRFND; LTB 6/28/13 3.3VDC, 0.2F, 6.8x1.8mm, T&R
SMD Gold Cap Capacitor J2 0,2F 3,3V
Coin Wide Terminals - Opposite Sides ELECTRIC DOUBLE LAYER CAPACITOR EN 3.3V 200mF -20% +80% 0.268Dia 6.80mm
EN 0,2F3.3V -20+80% 7x2 RoHSconf
CAP, 0.2F, 3.3V, 30%, DOUBLE LAYER, SMD; Capacitance: 0.2F; Voltage Rating: 3.3V; Capacitor Terminals: SMD; Product Range: EN Series; Capacitance Tolerance: ± 30%; Lead Spacing: -; Lifetime @ Temperature: 500 hours @ 60°C; Oper
CAPACITOR, 0.2F, 3.3V; Capacitance:0.2F; Capacitance Tolerance:± 30%; Voltage Rating:3.3V; ESR:200ohm; Capacitor Case Style:Stacked Coin; Capacitor Mounting:SMD; Operating Temperature Range:-10°C to +60°C; Body Diameter:6.8mm; External Depth:6.95mm; External Length / Height:1.85mm; External Width:6.8mm; No. of Pins:2; Package / Case:SMD; Series:EN; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-EN0F204J2