Panasonic EECEN0F204A

Cap 0.2F 3.3V -20% to 80% 500 hr Stacked Coin 60C Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECEN0F204A.

IHS

Datasheet1 page21 years ago

element14 APAC

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic EECEN0F204A provided by its distributors.

Cap 0.2F 3.3V -20% to 80% 500 hr Stacked Coin 60C Embossed T/R
Electric Double Layer Capacitor, 3.3V, 200000uF, Surface Mount, 4427
Cap Supercap 0.2F 3.3V -20% to 80%
CAP, 0.2F, 3.3V, DOUBLE LAYER, SMD; Capacitance: 0.2F; Voltage Rating: 3.3V; Capacitor Terminals: SMD; Product Range: EN Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: -; Lifetime @ Temperature: 500 hours @ 60°C; Oper
CAPACITOR DBL LAYER, 0.2 F, 3.3VDC, SMD; Capacitance:0.2F; Capacitance Tolerance:+80, -20%; Voltage Rating:3.3VDC; Capacitor Case Style:SMD; No. of Pins:2; Capacitor Mounting:SMD; Operating Temperature Range:-10°C to +60°C ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EECEN0F204A.