What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEA-GA1C470H

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 47muF ±20% 0.248Dia 6.30mm
$ 0.109
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1C470H.

JRH Electronics

Datasheet9 pages10 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.86%

CAD Models

Download Panasonic EEA-GA1C470H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.187
$ 0.187
Stock
240,111
59,215
59,215
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
77 mA
77 mA
77 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm
7.0104 mm

Related Parts

PanasonicECE-A1CKA470
Panasonic ECEA1CKA470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1CHG470
NHG Series 16 V 47 uF 105°C 1 K Hrs Radial Aluminum Electrolytic Capacitor
PanasonicECE-A1CKA470B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 16V 47muF ±20% 0.197Dia 5.00mm
47uF 16V ±20% 73mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUSW1C470MDD
47uF 16V 卤20% 97.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG160ELL470ME11D
Cap Aluminum Lytic 47uF 16V 20%( 5 X 11mm) Radial 2mm 75mA 1000h 105C Bulk

Descriptions

Descriptions of Panasonic EEA-GA1C470H provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 47muF ±20% 0.248Dia 6.30mm
EEA series 16V 47uF 6.3x7mm Aluminum Electrolytic Capacitor
Panasonic EEA-GA1C470H Electrolytic capacitor 47µF 16V Radial lead 6.3mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America