Panasonic EEAGA1C470

Cap Aluminum 47uF 16V 20% (6.3 X 7mm) Radial 2.5mm 77mA 1000h 105C Bulk
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEAGA1C470.

Future Electronics

Datasheet2 pages10 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-15.41%

CAD Models

Download Panasonic EEAGA1C470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECE-A1CKA470
Panasonic ECEA1CKA470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECEA1CKS470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 16V 47muF ±20% 0.248Dia 6.30mm
PanasonicECA-1CHG470
NHG Series 16 V 47 uF 105°C 1 K Hrs Radial Aluminum Electrolytic Capacitor
47uF 16V ±20% 73mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUSW1C470MDD
47uF 16V 卤20% 97.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVZ1C470MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 16 V, VZ SERIES 1000H 5 (DIA.) X 11MM

Descriptions

Descriptions of Panasonic EEAGA1C470 provided by its distributors.

Cap Aluminum 47uF 16V 20% (6.3 X 7mm) Radial 2.5mm 77mA 1000h 105C Bulk
Panasonic EEAGA1C470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20%, 16V, RADIAL
Cap Aluminum 47uF 16V 20% Aluminum Cylindrical Can 2.5mm 77mA 1000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,6.3X7,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
EEA-GA Series 16 V 47 uF Ø 6.3 x 7 mm LS=2.5 mm Radial Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 47uF, 16V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 47Uf, 20%, 16V, Radial; Capacitance:47Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mmrohs Compliant: Yes |Panasonic EEA-GA1C470

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEA-GA1C470