Panasonic EEA-GA1C100B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 10muF ±20% 0.157Dia 4.00mm
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1C100B.

Panasonic

Datasheet2 pages10 years ago

JRH Electronics

element14 APAC

TME

Electro Sonic

Inventory History

3 month trend:
+43.72%

CAD Models

Download Panasonic EEA-GA1C100B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECE-A1CKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicECEA1CKS100
Capacitor Aluminum Electrolytic Radial 10uF 16 Volt 20% (4x5mm) 28mA 1000h 85C
PanasonicECE-A1CKS100B
Cap Aluminum Lytic 10uF 16V 20%( 4 X 5mm) Radial 5mm 28mA 1000h 85C Automotive AEC-Q200 Ammo
NichiconUSW1C100MDD
10uF 16V 卤20% 28mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 2.5mm 29mA 1000h 105C Automotive Ammo
NichiconUST1C100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 16V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEA-GA1C100B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 10muF ±20% 0.157Dia 4.00mm
Panasonic EEAGA1C100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 5mm 30mA 1000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 16V, -55 to 105¡C
Panasonic SCT
CAP, 10µF, 16V, 20%; Capacitance: 10µF; Voltage Rating: 16V; Product Range: GA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 4mm; Lead Spacing: 1.5mm; Height: 7mm; Operating Temperature Min:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEAGA1C100B