Panasonic ECWU2153JC9

1913 (4833METRIC) Film Capacitor Ecw-u(c) 250V 0.015MUF ±5% 0.189LX0.130W 4.80MMX3.30MM
$ 0.585
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWU2153JC9.

Newark

Datasheet3 pages10 years ago
Datasheet13 pages15 years ago

Master Electronics

Panasonic SCT

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-12-17
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2025-12-26
LTD Date2026-06-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicECWU2153V16
CAPACITOR POLY FILM, 0.015UF, 250V, 5%,CAPACITOR POLY FILM, 0.015UF, 250V, 5%, 1913
PanasonicECW-U1153JC9
1913 (4833Metric) FILM CAPACITOR ECW-U(C) 100V 0.015muF ±5% 0.189Lx0.130W 4.80mmx3.30mm
PanasonicECH-U1153JC9
ECHU, SMD, Stack Met PPS Film Cap 100VDC, 0.015uF, 5%, 1913, T&R
Cornell DubilierFCP1206C153J-H1
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.015uF, Surface Mount, 1206
Cornell DubilierFCP1206C153G-H1
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.015uF, Surface Mount, 1206
Yageo GroupLDECA2150KA0N00
Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 0.015uF, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ECWU2153JC9 provided by its distributors.

1913 (4833Metric) FILM CAPACITOR ECW-U(C) 250V 0.015muF ±5% 0.189Lx0.130W 4.80mmx3.30mm
Cap Film 0.015uF 250V PEN 5%( 4.8 X 3.3 X 1.4mm) Stacked 125C T/R
Panasonic ECWU2153JC9 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 100V, 0.68µF, -55 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.015µF, 250V, 5%, PEN, 1913; Capacitance: 15000pF; Voltage Rating: 250V; Capacitor Dielectric Type: PEN (Polyethylene Naphthalate); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: 1913 [4833 Metric];
Capacitor Film Pen, 0.015Uf, 5%, 250V, 1913; Dielectric Type:Metallized Pen Stacked; Capacitor Case/Package:1913 [4833 Metric]; Capacitance:0.015Μf; Capacitance Tolerance:± 5%; Voltage(Ac):125V; Voltage(Dc):250V; Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-U2153JC9

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U2153JC9
  • ECW-U2153JC9.