Panasonic ECWU1394KCV

3022 (7755METRIC) Film Capacitor Ecw-u(c) 100V 0.39MUF ±10% 0.303LX0.217W 7.70MMX5.50MM
$ 1.162
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWU1394KCV.

Newark

Datasheet3 pages10 years ago
Datasheet13 pages15 years ago

Master Electronics

element14 APAC

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2000-03-10
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2025-12-26
LTD Date2026-06-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicECW-U2394KCV
Film Capacitor, Plastic, 250V, 10% +Tol, 10% -Tol, 0.39uF, Surface Mount, 3931
PanasonicECW-U1C394JC9
2416 (6041Metric) FILM CAPACITOR ECW-U(C) 630V 0.39muF ±5% 0.236Lx0.161W 6.00mmx4.10mm

Descriptions

Descriptions of Panasonic ECWU1394KCV provided by its distributors.

3022 (7755Metric) FILM CAPACITOR ECW-U(C) 100V 0.39muF ±10% 0.303Lx0.217W 7.70mmx5.50mm
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.39uF, Surface Mount, 3022
Cap Film 0.39uF 100V PEN 10% (7.7 X 5.5 X 3.4mm) Stacked 125C T/R
Panasonic ECWU1394KCV - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 1600V, 0.0039µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Film Capacitor Pen, 0.39Uf, 10%, 100V, 3022; Dielectric Type:Metallized Pen Stacked; Capacitor Case/Package:3022 [7755 Metric]; Capacitance:0.39Μf; Capacitance Tolerance:± 10%; Voltage(Ac):40V; Voltage(Dc):100V; Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-U1394KCV
CAPACITOR, 0.39UF, 10%, 100VDC, SMD; Capacitance:0.39µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyethylene Naphthalate (PEN); Voltage Rating:100V; Life Time @ Temperature:-; Capacitor Case Style:3022 [7755 Metric]; Operating Temperature Range:-55°C to +125°C; External Depth:7.7mm; External Length / Height:3.4mm; External Width:5.5mm; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U1394KCV
  • ECWU1394KCV.