Panasonic ECWFG2J105K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWFG2J105K.

IHS

Datasheet29 pages6 years ago

Panasonic

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-63.34%

CAD Models

Download Panasonic ECWFG2J105K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2018-11-07
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic ECWFG2J105K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 630V PP 10% (31.5 X 9.5 X 18mm) Radial 27.5mm 110C Automotive AEC-Q200 Bulk
Panasonic ECWFG2J105K - Film Capacitors (Automotive, Industrial and Infrastructure Use)
ECWFG Radial Film Capacitor 1.240Lx0.374W 31.50mmx9.50mm ±10% 1muF 630V
Capacitance uF = 1 / Rated Voltage DC V = 630 / Tolerance (±) % = 10 / Lead Spacing mm = 27.5 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECWFG / Length mm = 31.5 / Width mm = 9.5 / Height mm = 18 / Packaging = Bulk / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-FG2J105K