Panasonic ECW-U2333V16

Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 1913
$ 0.716
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U2333V16.

Panasonic

Datasheet2 pages10 years ago

element14 APAC

Farnell

Panasonic SCT

TME

Inventory History

3 month trend:
-20.32%

CAD Models

Download Panasonic ECW-U2333V16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-11-13
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2025-12-26
LTD Date2026-06-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E4333JF
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,0.033uF,5%,Blk ST
PanasonicECQE6333JF
Cap Film 0.033uF 630V PET 5% (12 X 6 X 11.9mm) Radial 10mm 105C Bulk
Yageo GroupR82EC2330DQ50J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.033Uf, Through Hole Mount
Yageo GroupR82EC2330AA50J
Cap Film 0.033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm Loose in Box
PanasonicECQ-V1H333JL3
Cap Film 0.033uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Ammo Pack
Cap Film 0.033uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk

Descriptions

Descriptions of Panasonic ECW-U2333V16 provided by its distributors.

Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 1913
1913 (4833Metric) FILM CAPACITOR ECW-U(V16) 250V 0.033muF ±5% 0.189Lx0.130W 4.80mmx3.30mm
Capacitor;ECWU,SMD,Stacked Met PEN Film Cap,250VDC,0.033uF,5%,1913,T&R
Metallized Polyethylene Naphthalate (PEN) Film Cap, 0.033uF 250V 5% SMD
Panasonic ECWU2333V16 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.015µF, -55 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR METAL FILM, 0.033µF, 250V, 1913; Capacitor Dielectric Type:Polyester; Capacitance:0.033µF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Capacitor Case Style:1913; No. of Pins:2; Capacitor Mounting:SMD ;RoHS Compliant: Yes
CAP, 0.033µF, 250V, 5%, PEN, 1913, SMD; Capacitance: 33000pF; Voltage Rating: 250V; Capacitor Dielectric Type: PEN (Polyethylene Naphthalate); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: 1913 [4833 Met
CAPACITOR, FILM, 1913, 250V, 33NF; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Capacitance:0.033µF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Capacitor Case Style:1913; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; External Depth:4.8mm; External Length / Height:2.8mm; External Width:3.3mm; No. of Pins:2; Package / Case:1913; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWU2333V16