Panasonic ECW-U1224KC9

2820 (7150METRIC) Film Capacitor Ecw-u(c) 100V 0.22MUF ±10% 0.280LX0.197W 7.10MMX5.00MM
$ 1.018
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U1224KC9.

Panasonic

Datasheet3 pages10 years ago

TME

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.03%

CAD Models

Download Panasonic ECW-U1224KC9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2000-03-10
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2025-12-26
LTD Date2026-06-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupLDEDC3220KA5N00
Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1812
Yageo GroupLDEED3220KA5N00
Cap Film 0.22uF 100V PEN 10% (6 X 5 X 2.4mm) Stacked 125C Automotive T/R
PanasonicECW-U1C224JC9
Film Capacitor, Polyethylene Naphthalate, 16V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1913
Yageo GroupLDEIE3220KA0N00
Cap Film 0.22uF 250V PEN 10% (7.3 X 6.1 X 5.2mm) Stacked 125C Automotive T/R
KYOCERA AVXCB037D0224KBA
Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1812
PanasonicECHU1H224JX9
CAPACITOR FILM PPS, 0.22UF, 5%, 50V, SCAPACITOR FILM PPS, 0.22UF, 5%, 50V, SMD, FULL REEL

Descriptions

Descriptions of Panasonic ECW-U1224KC9 provided by its distributors.

2820 (7150Metric) FILM CAPACITOR ECW-U(C) 100V 0.22muF ±10% 0.280Lx0.197W 7.10mmx5.00mm
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 2820
Capacitor;ECWU,SMD,Stacked Met PEN Film Cap,100VDC,0.22uF,10%,2820,T&R
ECWU (C) Series 100 V 0.22 uF ±10% SMT Metallized PEN Film Capacitor
Panasonic ECWU1224KC9 - Film Capacitors (Electronic Equipment Use)
Cap Film 0.22uF 100V PEN 10% (7.1 X 5 X 2.4mm) SMD 125C T/R
Film Chip Capacitor, 1600V, 0.0036µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Film Capacitor Pen, 0.22Uf, 10%, 100V, 2820; Rango De Producto:Serie Ecwu(C); Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pen (Polietileno Naftalato); Tensión Nominal:100V |Panasonic ECWU1224KC9
CAPACITOR, 0.22UF, 10%, 100VDC, SMD; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyethylene Naphthalate (PEN); Voltage Rating:100V; Life Time @ Temperature:-; Capacitor Case Style:2820 [7150 Metric]; Operating Temperature Range:-55°C to +125°C; External Depth:7.1mm; External Length / Height:2.4mm; External Width:5mm; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWU1224KC9