Panasonic ECW-H6184HC

Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.18uF, Through Hole Mount
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H6184HC.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Master Electronics

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
-0.03%

CAD Models

Download Panasonic ECW-H6184HC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECW-F6184HL
ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.018uF, +/-3%, LS=10mm, Blk ST
PanasonicECW-F6184JL
ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.018uF, +/-5%, LS=10mm, Blk ST
PanasonicECW-F2W184JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 180nF, 310VAC, 630VDC, 10%

Descriptions

Descriptions of Panasonic ECW-H6184HC provided by its distributors.

Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.18uF, Through Hole Mount
Cap Film 0.18uF 630V PP 3% (20.7 X 11.5 X 16.3mm) Radial 17.5mm 105C Bulk
Radial FILM CAPACITOR ECW-H(C) 630V 0.18muF ±3% 0.815Lx0.453W 20.70mmx11.50mm
Panasonic ECWH6184HC - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 2000V, 0.001µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Film Capacitor Pp, 0.18Uf, 3%, 630Vdc, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.18Μf; Capacitance Tolerance:± 3%; Voltage(Ac):223V; Voltage(Dc):630V; Capacitor Terminals:Pc Pinrohs Compliant: Yes |Panasonic ECW-H6184HC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWH6184HC