Panasonic ECW-H16122JV

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H16122JV.

IHS

Datasheet7 pages17 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-14.35%

CAD Models

Download Panasonic ECW-H16122JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECW-H20122JV
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H20122JV
PanasonicECW-H12122JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount
PanasonicECW-HA3C122J4
Cap Film 0.0012uF 1600V PP 5% (17.8 X 5.5 X 13.2mm) Radial 10mm 105C Ammo
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount
Cap Film 0.0012uF 1600V PP 5% (13 X 4 X 9mm) Radial Wound 10mm 110C Automotive Bulk

Descriptions

Descriptions of Panasonic ECW-H16122JV provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount
Cap Film 0.0012uF 1600V PP 5% (18 X 7 X 13.5mm) Radial 15mm 105C Bulk
Capacitor;ECWH,Met Polyprop Film Cap,Radial,1600VDC,0.0012uF,5%,Blk ST
Radial FILM CAPACITOR ECW-H(V) 1.6kV 1200pF ±5% 0.709Lx0.276W 18.00mmx7.00mm
Film Chip Capacitor, 450V, 1.5µF, -25 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 0.0012UF, 5%, 1600VDC, RADIAL; Capacitance:0.0012µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1600V; Life Time @ Temperature:(Not Available); Lead Spacing:15mm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWH16122JV