Panasonic ECW-F6224JL

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 220uF, Through Hole Mount
$ 0.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F6224JL.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-4.07%

CAD Models

Download Panasonic ECW-F6224JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupR75PI32204030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR75PN32204030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR76PN32204030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FD2W224JB
Cap Film 0.22uF 450V PP 5% (12.6 X 5 X 14.6mm) Radial 7.5mm 110C Bulk
PanasonicECW-FA2J224JB
Cap Film 0.22uF 630V PP 5% (18.2 X 7.1 X 17.3mm) Radial 7.5mm 105C Bulk
PanasonicECW-FA2J224J5
Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FA2J224J5

Descriptions

Descriptions of Panasonic ECW-F6224JL provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 220uF, Through Hole Mount
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.023uF,5%,Blk ST
Radial FILM CAPACITOR ECW-F(L) 630V 0.22muF ±5% 0.709Lx0.425W 18.00mmx10.80mm
Cap Film 0.22uF 630V PP 5% (18 X 10.8 X 15.5mm) Radial 15mm 105C Bulk
Panasonic ECWF6224JL - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 0.56µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 0.12UF, 5%, 630VDC, RADIAL; Capacitance:0.12µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Capacitor Case Style:(Not Available); Capacitor Terminals:Radial Leaded;RoHS Compliant: Yes
CAPACITOR FILM PP, 0.12UF, 5%, 630VDC, R; CAPACITOR FILM PP, 0.12UF, 5%, 630VDC, RADIAL; Capacitance:0.12µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:500 hours @ 85°C; Lead Spacing:15mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF6224JL