Panasonic ECW-F6153HL

Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.015Uf, Through Hole Mount
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F6153HL.

Panasonic

Datasheet4 pages9 years ago

JRH Electronics

Panasonic SCT

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-01-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECW-H8153HA
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.015uF, Through Hole Mount
PanasonicECW-H8163HV
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.016uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Epcos B32620 15nF Polypropylene Film Capacitor 400VAC; 630VDC +/-10%; Thru Hole
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-F6153HL provided by its distributors.

Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.015Uf, Through Hole Mount
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.015uF,3%,Blk ST
Cap Film 0.015uF 630V PP 3% (12.5 X 5.9 X 8.7mm) Radial 10mm 105C Bulk
Panasonic ECWF6153HL - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 0.039µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Dielectric Type:Metallized PP; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:0.015µF; Capacitance Tolerance:± 3%; Voltage Rating VAC:-; Voltage Rating VDC:630V; Capacitor Mounting:Through Hole; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-F6153HL.
  • ECWF6153HL
  • ECWF6153HL.