Panasonic ECW-F4224JL

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 220uF, Through Hole Mount
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4224JL.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

Master Electronics

Newark

Panasonic SCT

Inventory History

3 month trend:
-10.62%

CAD Models

Download Panasonic ECW-F4224JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-01-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECW-F2W224JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FD2W224JQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FD2W224JB
Cap Film 0.22uF 450V PP 5% (12.6 X 5 X 14.6mm) Radial 7.5mm 110C Bulk
Yageo GroupR75MI3220DQ30J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR75MI32204030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-F4224JL provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 220uF, Through Hole Mount
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,400VDC,0.22uF,5%,Blk ST
Cap Film 0.22uF 400V PP 5% (15.5 X 9 X 13.6mm) Radial 12.5mm 105C Bulk
Radial FILM CAPACITOR ECW-F(L) 400V 0.22muF 卤5% 0.610Lx0.354W 15.50mmx9.00mm
Panasonic ECWF4224JL - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 450V, 1.8µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 0.22UF, 5%, 400VDC, RADIAL; Capacitance:0.22µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:400V; Capacitor Case Style:(Not Available); Capacitor Terminals:Radial Leaded;RoHS Compliant: Yes
CAPACITOR FILM PP, 0.22UF, 5%, 400VDC, R; CAPACITOR FILM PP, 0.22UF, 5%, 400VDC, RADIAL; Capacitance:0.22µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:400V; Life Time @ Temperature:500 hours @ 85°C; Lead Spacing:12.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF4224JL