Panasonic ECW-F4105JB

Capacitor; ECWF(B), Met Polypropylene Film Cap, Radi400VDC, 1.0uF, 5%, Blk ST
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4105JB.

JRH Electronics

Datasheet4 pages20 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.46%

CAD Models

Download Panasonic ECW-F4105JB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECW-F2W105JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECWFE2W105J
Cap Film 1uF 450V PP 5% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
PanasonicECW-FD2W105J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupR75MN41004030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-F4105JB provided by its distributors.

Capacitor;ECWF(B),Met Polypropylene Film Cap,Radi400VDC,1.0uF,5%,Blk ST
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1Uf, Through Hole Mount
ECW-F(B) FILM CAPACITOR Radial film capacitor 1.102Lx0.591W 28.00mmx15.00mm ±5% 1muF 400V
Cap Film 1uF 400V PP 5% (28 X 15 X 22mm) Radial 25mm 105°C Bulk
CAPACITOR FILM PP, 1UF, 5%, 400VDC, RADI; CAPACITOR FILM PP, 1UF, 5%, 400VDC, RADIAL; Capacitance:1.0µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:400V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-F4105JB.
  • ECWF4105JB