Panasonic ECW-F2W125JA

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2W125JA.

Panasonic

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+1.84%

CAD Models

Download Panasonic ECW-F2W125JA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-08-29
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECW-FD2W125J
Ecwf(D), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FD2W125J
PanasonicECW-FD2W125JB
Cap Film 1.2uF 450V PP 5% (17.5 X 8.5 X 16.6mm) Radial 7.5mm 110C Bulk
PanasonicECW-FD2W125J4
Cap Film 1.2uF 450V PP 5% (17.5 X 8.5 X 16.6mm) Radial 7.5mm 110C Ammo

Descriptions

Descriptions of Panasonic ECW-F2W125JA provided by its distributors.

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount
Capacitor;ECWF(A),Met Polyprop Film Cap,Radial,450VDC,1.2uF,5%,Bulk ST
Radial FILM CAPACITOR ECW-F(A) 450V 1.2muF ±5% 0.740Lx0.382W 18.80mmx9.70mm
Cap Film 1.2uF 450V PP 5% (18.8 X 9.7 X 14.7mm) Radial 15mm 105°C Bulk
Avnet Japan
Film Capacitor, 1.2 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded
Panasonic ECWF2W125JA - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 300V, 0.068µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 1.2UF, 5%, 450V, RADIAL; Capacitance:1.2µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:450V; Life Time @ Temperature:(Not Applicable); Capacitor Terminals:Radial Leaded;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF2W125JA