
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ECQ-UBAF222MA | 36 | 17 | Cut Tape | 2d | |||||||
| TTI | ECQ-UBAF222MA | 500 | 50 | Bulk | 1d | |||||||
| RS (Formerly Allied Electronics) | ECQ-UBAF222MA | 0 | 2K | Bulk | 16h | |||||||
| Avnet | ECQ-UBAF222MA | 0 | 2K | 5h | ||||||||
| Farnell | ECQUBAF222MA | 0 | 1 | 3h |
Download datasheets and manufacturer documentation for Panasonic ECQUBAF222MA.
Download Panasonic ECQUBAF222MA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ECQUBAF222MA provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ECQUBAF222MA.