Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQUAAF684KA

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
$ 1.073
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF684KA.

IHS

Datasheet17 pages8 years ago

Panasonic

Panasonic SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.56%

CAD Models

Download Panasonic ECQUAAF684KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.073
$ 0.393
$ 0.393
Stock
2,964
8,413
8,413
Authorized Distributors
3
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
275 V
275 V
Tolerance
10 %
10 %
10 %
Termination
Radial
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-04-06
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2025-04-17
LTD Date2026-08-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicECQUAAF684K
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR463N368050M2K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR46KR368000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR46KN368050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQUAAF684KA provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cap Film Suppression X2 0.68uF 275VAC PP 10% (26 X 10 X 17mm) Radial 22.5mm 110C Bulk
ECQUA 680NF POLYPROPYLENE FILM CAPACITOR 275 V AC +/-10%, THROUGH HOLE
680nF ±10% polypropylene 22.5mm 275V Through hole mounting 26mm(Length)*17mm(height)
Panasonic ECQUAAF684KA - Film Capacitors (Electronic Equipment Use)
Suppression Cap, 0.68Uf, Class X2, 275V Rohs Compliant: Yes |Panasonic ECQUAAF684KA
Film Chip Capacitor, 275V, 0.0056µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Radial FILM CAPACITOR film capacitor 275V 680nF 10%
Capacitance nF = 680 / Rated Voltage AC V = 275 / Tolerance (±) % = 10 / Lead Spacing mm = 22.5 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECQUA / Length mm = 26 / Width mm = 10 / Height mm = 17 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQUAAF684KA.