Panasonic ECQ-V1H183JL

Cap Film 0.018uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Bulk
$ 0.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1H183JL.

Panasonic

Datasheet3 pages7 years ago

IHS

element14 APAC

Future Electronics

Electro Sonic

CAD Models

Download Panasonic ECQ-V1H183JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-09
Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Cornell DubilierDSF050J183
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 2912
FILM CAP MKT BOX 0.018µF 5% 100Vdc LS 5mm
PanasonicECQ-E2183JB
Cap Film 0.018uF 250V PET 5% (7.9 X 4.3 X 7.2mm) Radial 5mm 105C Automotive Bulk
PanasonicECQ-E4183JF
CAPACITOR FILM, 0.018UF, 400V, 5%, RAD; Capacitance:0.018µF; Capacitance Toleran
PanasonicECQ-E6183JF
CAPACITOR FILM, 0.018UF, 630V, 5%, RAD; Capacitance:0.018µF; Capacitance Toleran

Descriptions

Descriptions of Panasonic ECQ-V1H183JL provided by its distributors.

Cap Film 0.018uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Bulk
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 2912
Radial FILM CAPACITOR ECQ-V 50V 0.018muF ±5% 0.287Lx0.126W 7.30mmx3.20mm
Capacitor;Polyester Metallized;Cap 0.018 uF;Tol 5%;Vol-Rtg 50 VDC;Radial;STR;Blk
Panasonic ECQV1H183JL - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.0012µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR METAL FILM, 0.018µF, 50V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.018µF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Capacitor Case Style:Radial; No. of Pins:2; Capacitor Mounting:Through Hole ;RoHS Compliant: Yes
CAP, 0.018µF, 50V, 5%, PET; Capacitance: 18000pF; Voltage Rating: 50V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Lead
CAPACITOR, 18NF, 50V, 5%; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.018µF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +105°C; External Depth:3.2mm; External Length / Height:5mm; External Width:7.3mm; No. of Pins:2; Package / Case:Radial; Termination Type:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQV1H183JL