Panasonic ECQ-U3A683MG

Capacitor; ECQ UG, X-1 Met Poly Film Cap, Molded, 300VAC, 0.068uF, 20%, Blk ST
$ 0.277
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U3A683MG.

Panasonic

Datasheet2 pages9 years ago

element14 APAC

Farnell

Master Electronics

Panasonic SCT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-16
Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-U2A683ML
Capacitor;ECQ UL,X-2 Met Poly Film Cap,Molded,275VAC,0.068uF,20%,Blk ST
PanasonicECQ-U2A683MLA
ECQ UL, X-2 Met Poly Film Cap Molded275VAC, 0.068u
PanasonicECQ-E4683KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4683KF3
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
Cap Film 0.068uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Ammo
Cap Film 0.068uF 400V PET 5% (13 X 5 X 11mm) Radial 10mm 125°C Bulk

Descriptions

Descriptions of Panasonic ECQ-U3A683MG provided by its distributors.

Capacitor;ECQ UG,X-1 Met Poly Film Cap,Molded,300VAC,0.068uF,20%,Blk ST
Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Cap Film 0.068uF 300VAC PET 20% 15 X 8 X 15mm RDL 12.5mm
Panasonic ECQU3A683MG - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.015µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.068µF, 20%, PET; Capacitance: 68000pF; Suppression Class: X1; Product Range: ECQUG Series; Voltage Rating X: 300V; Voltage Rating Y: -; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 20%; dv/dt Rati
CAPACITOR, X1, 250V, 0.068UF; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Capacitance:0.068µF; Capacitance Tolerance:± 20%; Voltage Rating:300VAC; Capacitor Mounting:Through Hole; Lead Spacing:12.5mm; Operating Temperature Range:-40°C to +100°C; External Depth:8mm; External Length / Height:15mm; External Width:15mm; Lead Diameter:0.6mm; No. of Pins:2; Series:ECQU

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U3A683MG.
  • ECQU3A683MG