Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 475MMR250K

Cap Film 4.7uF 250V PET 10% (26 X 12 X 22mm) Radial 22.5mm 0.376 Ohm 105C Bulk
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 475MMR250K.

New Yorker Electronics

Datasheet2 pages4 years ago

IHS

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECQ-E2475KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2475KFB
PanasonicECQ-E2475KB
Cap Film 4.7uF 250V PET 10% (20.8 X 11.9 X 21mm) Radial 17.5mm 105°C Bulk
PanasonicECQ-E2475KF
Cap Film 4.7uF 250V PET 10%( 26 X 12 X 21.5mm) Radial 22.5mm 105C Bulk
Yageo GroupR60EN44705030K
Cap Film 4.7uF 100V PET 10% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 105°C Automotive Bag
Yageo GroupR60DI44705030K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupR82CC4470Z330K
Cap Film 4.7uF 50V PET 10%( 7.2 X 7.2 X 13mm) Radial Wound 5mm 105C Bulk Automotive AEC-Q200

Descriptions

Descriptions of Cornell Dubilier 475MMR250K provided by its distributors.

Cap Film 4.7uF 250V PET 10% (26 X 12 X 22mm) Radial 22.5mm 0.376 Ohm 105C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Capacitor, Polyester Film, 4.7 uF, 250 WVDC, +/- 10% @ 1 kHz, +25 C, -40 C
Radial FILM CAPACITOR MMR 160V 4.7muF ±10% 1.024Lx0.472W 26.00mmx12.00mm
MMR Series 250 V 4.7 uF ±10 % Radial Metallized Polyester Film Capacitor
Cap, 4.7Uf, 250V, Film, Radial; Dielectric Type:metallized Pet; Capacitor Case / Package:radial Box - 2 Pin; Capacitance:4.7Μf; Capacitance Tolerance:± 10%; Voltage(Ac):160V; Voltage(Dc):250V; Capacitor Mounting:through Hole Rohs Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor