Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIMA MKS2B044701K00JSSD

Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2B044701K00JSSD.

IHS

Datasheet9 pages3 years ago

Future Electronics

CAD Models

Download WIMA MKS2B044701K00JSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.14
$ 3.14
Stock
25,801
22,161
22,161
Authorized Distributors
1
2
2
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
PET
PET
PET
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
13.1064 mm
13.1064 mm

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-03-12
LTD Date2025-03-31

Related Parts

PanasonicECQE2475JF
Cap Film 4.7uF 250V PET 5%( 26 X 12 X 21.5mm) Radial 22.5mm 105C Bulk
PanasonicECQ-E1475JF
CAP FILM 4.7UF 5% 100VDC RADIAL / 4.7 µF Film Capacitor 63V 100V Polyester, Metallized Radial
PanasonicECQ-E2475JB
Cap Film 4.7uF 250V PET 5%( 20.8 X 11.9 X 21mm) Radial 17.5mm 105C Automotive Bulk
Yageo GroupR82CC4470Z330J
Cap Film 4.7uF 50V PET 5% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Cap Film 4.7uF 63V PET 5% (18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
Cap Film 4.7uF 63V PET 5% (18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk

Descriptions

Descriptions of WIMA MKS2B044701K00JSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
Radial FILM CAPACITOR film capacitor 30V 4.7muF ±5% 0.283Lx0.283W 7.20mmx7.20mm
Cap Film 4.7uF 50V PET 5% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 105C Automotive Bulk
MKS 2 Series 50 V 4.7 uF ±5 % Radial Metalized Polyester Film Capacitor

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA