WIMA MKS2B044701K00KSSD

Film Capacitor, Polyethylene Terephthalate, 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2B044701K00KSSD.

IHS

Datasheet9 pages3 years ago

Future Electronics

Burklin Elektronik

TME

Inventory History

1 year trend:
Restocked

CAD Models

Download WIMA MKS2B044701K00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
Stock
25,556
11,850
Authorized Distributors
3
3
Capacitance
4.7 µF
4.7 µF
Dielectric
PET
PET
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
13.1064 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Cap Film 4.7uF 63V PET 10% (18 X 7.5 X 14.5mm) Radial 15mm 100C Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Film 4.7uF 63V PET 10% (18 X 7 X 12.5mm) Radial 15mm 125C Automotive Bulk
Yageo GroupR60DI44705030K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKS2B044701K00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
CAP, 4.7UF, 50V, FILM, RADIAL; Available until stocks are exhausted
MKP Series Ø 7.2 x 7.2 mm 50 V 4.7 uF ±10 % Through Hole Radial Film Capacitor
Cap Film 4.7uF 50V PET 10% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 105C Automotive Bulk

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA