Panasonic ECQ-E1395JF

Cap Film 3.9uF 100V PET 5% (26 X 7 X 16.4mm) Radial 22.5mm 105C Bulk
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E1395JF.

Panasonic

Datasheet9 pages10 years ago

JRH Electronics

Farnell

Newark

Panasonic SCT

Inventory History

3 month trend:
-14.53%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E2395JF
Cap Film 3.9uF 250V PET 5%( 26 X 11 X 20.5mm) Radial 22.5mm 105C Bulk
PanasonicECQ-E2395JB
Cap Film 3.9uF 250V PET 5% (20.8 X 10.8 X 19.8mm) Radial 17.5mm 105C Automotive Bulk
PanasonicECQ-E2395RJB
ECQ-E(B) FILM CAPACITOR Radial Film Capacitor 0.819Lx0.425W 20.80mmx10.80mm ±5% 3.9muF 250V
PanasonicECQ-E2395KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount
PanasonicECQ-E2395RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2395RKB
PanasonicECQ-E2395KB
Cap Film 3.9uF 250V PET 10% (20.8 X 10.8 X 19.8mm) Radial 17.5mm 105°C Bulk

Descriptions

Descriptions of Panasonic ECQ-E1395JF provided by its distributors.

Cap Film 3.9uF 100V PET 5% (26 X 7 X 16.4mm) Radial 22.5mm 105C Bulk
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 100V 3.9muF ±5% 1.024Lx0.276W 26.00mmx7.00mm
ECQ E Series 100 V 3.9 uF ±5% LS= 22.5 mm Metallized PET Film Capacitor
Panasonic ECQE1395JF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 1250V, 0.015µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQE, Met Polyester Film Cap Radial Lead100VDC, 3.
Film Capacitor, 3.9Uf, 100V, 5%, Radial; Rango De Producto:Serie Ecqe(F); Capacidad:3.9Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Panasonic ECQ-E1395JF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE1395JF