Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MKT1820522015

CAP FILM 2.2UF 10% 100VDC RADIAL / 2.2 µF Film Capacitor 63V 100V Polyester, Metallized Radial
$ 1.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1820522015.

IHS

Datasheet18 pages3 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-41.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E1225KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR60EI42205030K
Cap Film 2.2uF 100V PET 10%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
Cap Film 2.2uF 100V PET 10% (18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
Cap Film 2.2uF 100V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 100V PET 10% (17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105C Loose

Descriptions

Descriptions of Vishay MKT1820522015 provided by its distributors.

CAP FILM 2.2UF 10% 100VDC RADIAL / 2.2 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Cap Film 2.2uF 100V PET 10% (18 X 6.5 X 12.5mm) Radial 15mm 125°C Bulk
Avnet Japan
DC FILM CAPACITOR Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
VISHAY MKT1820522015 Film Capacitor, 2.2 F, 100 V, MKT1820 Series,10%, Radial Leaded, PET (Polyester)
CAPACITOR, MKT, 2.2UF, 100V, 10%; Capacitor Dielectric Type:Polyester (PET); Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:6.5mm; External Length / Height:12.5mm; External Width:18mm; Lead Length:6mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:Radial; Series:MKT 1820; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1820-522/015
  • MKT1820-522015