Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32522C1225K

Cap Film 2.2uF 100V PET 10% (18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C1225K.

IHS

Datasheet45 pages12 years ago

Newark

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
+16.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECQ-E1225KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR60EI42205030K
Cap Film 2.2uF 100V PET 10%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
Cap Film 2.2uF 100V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 125C Automotive Bulk
CAP FILM 2.2UF 10% 100VDC RADIAL / 2.2 µF Film Capacitor 63V 100V Polyester, Metallized Radial
PanasonicECQ-E1225KFW
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1225KFW
PanasonicECQ-E1225KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1225KFB

Descriptions

Descriptions of TDK B32522C1225K provided by its distributors.

Cap Film 2.2uF 100V PET 10% (18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
TDK B32522C1225K MKT thin film capacitor 2.2 µF 100 V AC radial
Epcos 2.2uF +/-10% 100 VDC; 63 VAC; B32522 Thru Hole Polyester Film Capacitor
FILM CAPACITOR Radial film capacitor 10% 2.2muF 100V
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 15 mm Capacitance: 2.2 uF Rated voltage: 100 VDC / 63 VAC ø d: 0.8 mm
CAPACITOR, 2.2UF, 100V; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial ;RoHS Compliant: Yes
CAPACITOR, 2.2UF, 100V; Capacitor Dielectric Type:Polyester (PET); Capacitance:2.2µF; Capacitance Tolerance:-10%, +5%; Voltage Rating:100V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (20-Jun-2011); Climatic Category:55/100/56; External Depth:12.5mm; External Length / Height:18mm; External Width:7mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:10%; Voltage Rating V AC:63V; Voltage Rating V DC:100V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C1225-K