
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Abacus Technologies | ECPU1C224MA5 | 12,004 | 3d | |||||||||
| TTI Europe | ECP-U1C224MA5 | 0 | 3K | Tape & Reel | 15h | |||||||
| element14 APAC | ECPU1C224MA5 | 0 | 5 | Cut Tape | 1h | |||||||
| Farnell | ECPU1C224MA5 | 0 | 5 | Cut Tape | 11h | |||||||
| Win Source | WS-ECP-U1C224MA5 | 80,000 | 60 | 12h |
Download Panasonic ECPU1C224MA5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ECPU1C224MA5 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: