What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 380LX221M450J052

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 220muF ±20% 0.984Dia 25.00mm
$ 9.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX221M450J052.

Master Electronics

Datasheet12 pages4 years ago
Datasheet12 pages6 years ago

Sager Electronics

New Yorker Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.54
$ 9.676
$ 9.676
Stock
9,480
10,178
10,178
Authorized Distributors
5
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
754 mΩ
900 mΩ
900 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.55 A
1.73 A
1.73 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S2GB221CA
Cap Aluminum 220uF 400V 20% (25 X 45mm) Snap-In 10mm 0.754 Ohm 1100mA 3000h 105°C Bulk
PanasonicECO-S2GA221CA
Cap Aluminum 220uF 400V 20% (25 X 50mm) 10mm 0.603 Ohm 1100mA 3000 hr 105°C Bulk
PanasonicECO-S2WP221EA
Cap Aluminum 220uF 450V 20% (35 X 30mm) Snap-In 10mm 0.754 Ohm 1550mA 3000h 85°C Bulk
Cornell Dubilier381LR221M400J042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LR221M450K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX221M450J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 220muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier 380LX221M450J052 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 220muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAPACITOR ALUM ELEC 220UF, 450V, SNAP-IN; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Life Time @ Temperature:1000 hours @ 85°C; Height:50mm; Diameter:25mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 220Uf, 450V, 20%, Snap-In; Rango De Producto:Serie 380Lx; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:25Mm; Resistencia Esr:0.754Ohm; Altura:50Mm |Cornell Dubilier 380LX221M450J052

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 380LX221M450J052.