Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2E102MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1000muF ±20% 1.181Dia 30.00mm
$ 4.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2E102MELB.

Future Electronics

Datasheet5 pages4 years ago

_legacy Avnet

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
-7.81%

CAD Models

Download KYOCERA AVX LGU2E102MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.648
$ 6.05
$ 6.05
Stock
779
13,145
13,145
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
149 mΩ
149 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.47 A
2.84 A
2.84 A
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell Dubilier381LR102M250K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP102M200C9P3
Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 25X50
PanasonicECO-S2DB102CA
Cap Aluminum 1000uF 200V 20% (25 X 50mm) Snap-In 10mm 0.216 Ohm 2200mA 3000h 105°C Bulk
Cornell DubilierSLP102M250E9P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
KYOCERA AVXLLS2Z102MELZ
LS Series 1000 uF 180 V 85°C Ø22 x 50 mm Snap-In Aluminum Electrolytic Cap
United Chemi-ConEKMM251VSN102MR50S
Cap Aluminum Lytic 1000uF 250V 20% (30 X 50mm) Snap-In 10mm 2470mA 3000h 105C

Descriptions

Descriptions of KYOCERA AVX LGU2E102MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1000muF ±20% 1.181Dia 30.00mm
CAPACITOR ALUMINUM ELECTROLYTIC 1000UF 250V 20% SNAP-IN 30X50MM, LGU SERIES
GU Series 1000 uF 250 V 105°C Ø30 x 50 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
卤20% 2.47A@120Hz 10mm 250V 1000uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
1mF 250V ±20% 10mm 3000h@ 105°C 2.47A@ 120Hz,3.705A@ 50kHz Plugins,D30xL50mm snap-in mounting,Through hole mounting 30mm*50mm*50mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX