Panasonic ECO-S2DA471CA

Cap Aluminum 470uF 200V 20% (25 X 35mm) Snap-In 10mm 0.353 Ohm 1400mA 3000h 105°C Bulk
$ 1.267
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2DA471CA.

IHS

Datasheet4 pages21 years ago

Farnell

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LQ471M250J022
Cap Aluminum Lytic 470uF 250V 20% (25 X 30mm) Snap-In 10mm 0.353 Ohm 1400mA 2000h 105°C
United Chemi-ConEKMH251VNN471MR30T
Cap Aluminum Lytic 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1570mA 2000h 105°C
United Chemi-ConEKMH251VNN471MQ40T
Cap Aluminum Lytic 470uF 250V 20% (25.4 X 40mm) Snap-In 10mm 0.353 Ohm 1570mA 2000h 105°C
PanasonicEET-HC2E471BF
Cap Aluminum 470uF 250V 20% (22 X 35mm) Snap-In 10mm 0.353 Ohm 1200mA 2000h 105°C Bulk
United Chemi-ConEKMH201VNN471MQ30T
Cap Aluminum Lytic 470uF 200V 20% (25.4 X 30mm) Snap-In 10mm 0.353 Ohm 1410mA 2000h 105°C
PanasonicEETHC2C471HA
Cap Aluminum 470uF 160V 20% (22 X 25mm) Snap-In 10mm 1400mA 2000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECO-S2DA471CA provided by its distributors.

Cap Aluminum 470uF 200V 20% (25 X 35mm) Snap-In 10mm 0.353 Ohm 1400mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Capacitor, 470µF, 200V, ALU ELEC, UF 200V; Capacitance:470µF; Voltage Rating:200V; Product Range:-; Lifetime Temperature:2000 hours 105°C;
CAPACITOR ALUM ELEC, 470UF, 200V, 20%, RADIAL; Product Range:PANASONIC - TS-HA Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:25mm; ESR:0.353ohm; Height:35mm; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2DA471CA
  • ECOS2DA471CA.