Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECO-S1EP682CA

Cap Aluminum 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3470mA 3000h 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1EP682CA.

IHS

Datasheet9 pages16 years ago

JRH Electronics

DigiKey

CAD Models

Download Panasonic ECO-S1EP682CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.333
Stock
1
3,955
Authorized Distributors
1
6
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
78 mΩ
73.14 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
3.47 A
2.55 A
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Cornell Dubilier380LX682M025H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 6800muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX682M025J012
Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3500mA 3000h 85C
Cornell DubilierSLPX682M025A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 6800muF ±20% 0.866Dia 22.00mm
NichiconLLS1E682MELA
Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 2470mA 3000h 85C Bulk
United Chemi-ConESMH250VSN682MQ25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF
KYOCERA AVXLGU1E682MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 6800muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Panasonic ECO-S1EP682CA provided by its distributors.

Cap Aluminum 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3470mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Electrolytic Capacitor, 6800uF, 25V, ± 20%, Snap-In
AL Lyt Snap-in TSUP, 85C, Std Term 25WV, 6800uF, 25x25mm
CAPACITOR 6800UF 25V ELECT TSUP
Capacitor, 6800 MFD, 25VDC, Snap Mt.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS1EP682CA