Panasonic ECKD4A221MDV

Ceramic Capacitor, Ceramic, 10000V, 20% +Tol, 20% -Tol, Y5T, -30/+20% TC, 0.00022uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECKD4A221MDV.

IHS

Datasheet2 pages24 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panasonic ECKD4A221MDV provided by its distributors.

Ceramic Capacitor, Ceramic, 10000V, 20% +Tol, 20% -Tol, Y5T, -30/+20% TC, 0.00022uF, Through Hole Mount
CAPACITOR, 220PF 10000V CAPACITOR, 220PF 10000V; CAPACITANCE:220PF; VOLTAGE RATING, DC:10000V; CAPACITOR DIELECTRIC TYPE:CERAMIC DISC AND PLATE; SERIES:ECK; DIELECTRIC CHARACTERISTIC:Y5T; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. ;ROHS COMPLIANT: YES
CAPACITOR, 220PF, 10000V; Capacitance:220pF; Tolerance, Capacitance:± 20%; Series:MDV; Voltage, Rating:10000V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:Radial; Lead Spacing:10mm; Termination Type:Radial Leaded; Dielectric Characteristic:Y5T; Body Diameter:9.5mm; External Depth:9mm; Lead Diameter:0.65mm; Lead Length:20mm; Operating Temperature Range:-25°C to +85°C; Power Factor:0.025; Resistance, Insulation:10000Mohm; Suppression Class:-0; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Terminal Type:Radial Leaded; Tolerance, +:20%; Tolerance, -:20%; Tolerance, Temp Coeff +:20%; Tolerance, Temp Coeff -:30%; Voltage Rating, DC:10000V; Voltage, Proof:15000V; Application:High Voltage

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America