Panasonic ECHU1H683GC9

Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.068uF, Surface Mount, 1913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1H683GC9.

DigiKey

Datasheet2 pages20 years ago

Farnell

CAD Models

Download Panasonic ECHU1H683GC9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2000-03-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-10-30
LTD Date2010-01-29

Descriptions

Descriptions of Panasonic ECHU1H683GC9 provided by its distributors.

Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.068uF, Surface Mount, 1913
CAP FILM 0.068UF 2% 50VDC 1913
CAPACITOR, 1913 68NF 50V; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Capacitance:0.068µF; Capacitance Tolerance:± 2%; Voltage Rating:50V; Capacitor Case Style:1913; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Dissipation Factor:0.6%; Dissipation Factor Frequency:1kHz; Dissipation Factor Temperature:20°C; External Depth:4.8mm; External Length / Height:2mm; External Width:3.3mm; Insulation Resistance:3000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1913; Termination Type:SMD; Tolerance +:2%; Tolerance -:2%; Voltage Rating VDC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1H683GC9
  • ECHU1H683GC9.