Panasonic ECHU1H154JC9

Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount
$ 0.489
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1H154JC9.

IHS

Datasheet2 pages20 years ago

element14 APAC

Farnell

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECHU1H154JC9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.55
Introduction Date2000-03-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-10-30
LTD Date2010-01-29

Descriptions

Descriptions of Panasonic ECHU1H154JC9 provided by its distributors.

Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount
Cap 0.15uF 50VDC PLYPH 5% 6 X 4.1 X 2.4mm SMD T/R
FILM SMD 150nF 5% 50V PPS T&Reel
150nF ¡À5% (PPS) 50V 2416 , 6mm*4.1mm*2.6mm
CAPACITOR, 2416 150NF 50V CAPACITOR, 2416 150NF 50V; CAPACITANCE:150NF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:POLYPHENYLENE SULPHIDE; SERIES:ECHU; TOLERANCE, :5%; TOLERANCE, -:5%; CASE STYLE:2416; LENGTH / HEIGHT, ;ROHS COMPLIANT: YES

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECHU1H154JC9.