Panasonic ECHU01223GX5

Film Capacitor, Polyphenylene Sulfide, 10V, 2% +Tol, 2% -Tol, 0.022uF, Surface Mount, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU01223GX5.

IHS

Datasheet3 pages17 years ago

Verical

DigiKey

CAD Models

Download Panasonic ECHU01223GX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Panasonic ECHU01223GX5 provided by its distributors.

Film Capacitor, Polyphenylene Sulfide, 10V, 2% +Tol, 2% -Tol, 0.022uF, Surface Mount, 0805
PPS SMD Film Cap, 2.0x1.25x1.1mm, 10V, 0.022uF, max.temp 185C, 2% Tol
Cap 0.022uF 10VDC PLYPH 2% 2 X 1.25 X 1.1mm SMD T/R
CAPACITOR, FILM, 0805, 10V, 22NF; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Capacitance:0.022µF; Capacitance Tolerance:± 2%; Voltage Rating:10V; Capacitor Case Style:0805; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; External Depth:2mm; External Length / Height:0.9mm; External Width:1.25mm; No. of Pins:2; Package / Case:0805; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U01223GX5